
Positive edge-triggered D-type flip-flop with true output, operating at up to 250MHz. This 6-bit logic IC features a non-inverting polarity and ECL technology, offering a propagation delay of 2.2ns and a turn-on delay time of 1ns. It supports single-ended inputs and outputs, with a high level output current of -50mA and a low level output current of 50mA. Packaged in a 16-lead SOIC surface mount configuration, this component operates within a supply voltage range of -4.94V to -5.46V and has a temperature range of 0°C to 75°C.
Onsemi MC10H176MEL technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H176MEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
