Onsemi MC10H180P technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H180P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
