
The MC10H180PG is a 4-bit arithmetic logic unit from Onsemi, packaged in a PDIP-16 package and rated for operation between 0°C and 75°C. It features high level output currents of up to -50mA and low level output currents of 50mA. The device is RoHS compliant and lead free. The propagation delay is 2.5ns and turn-on delay time is 2.8ns.
Onsemi MC10H180PG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H180PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
