The MC10H181L is a commercial extended arithmetic logic unit from Onsemi, packaged in a 24-pin DIP. It operates over a temperature range of 0 to 75°C and features a propagation delay of 4.5ns. This logic IC is designed for use in a variety of applications and is suitable for commercial extended temperature environments.
Onsemi MC10H181L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 32.07 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | 10H |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H181L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.