
Surface mount D-Master-Slave type flip-flop, positive-edge triggered, featuring one ECL logic element. This 20-pin Plastic Leaded Chip Carrier (PLLC) with J-lead configuration offers 6 inputs and 6 non-inverting outputs. Designed for ECL logic families, it operates within a temperature range of 0°C to 75°C. The component is housed in a plastic package with a 1.27mm pin pitch and a maximum package length and width of 9.04mm.
Onsemi MC10H186FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | PLLC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 9.04(Max) |
| Package Width (mm) | 9.04(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | ECL |
| Logic Function | D-Master-Slave Type |
| Process Technology | ECL |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 6 |
| Number of Element Outputs | 6 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10H186FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.