
Positive edge triggered D-type flip-flop with true output, featuring 6 bits per element and 6 input/output lines. Operates at frequencies up to 250MHz with a propagation delay of 3ns and turn-on delay of 1ns. This ECL technology component offers high and low level output currents of 50mA, and is housed in a 16-pin PDIP through-hole package. Maximum operating temperature is 75°C, with a supply voltage range of -4.94V to -5.46V.
Onsemi MC10H186P technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H186P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
