
6-bit positive edge-triggered D-type flip-flop with true output, operating up to 250MHz. Features single-ended inputs and outputs, non-inverting polarity, and a propagation delay of 3ns. This through-hole component is housed in a 16-pin PDIP package, operates within a supply voltage range of -4.94V to -5.46V, and functions between 0°C and 75°C. RoHS compliant and lead-free.
Onsemi MC10H186PG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H186PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
