
This is a 6-channel, non-inverting buffer/inverter logic gate IC, utilizing ECL technology. It features a propagation delay of 1.9ns and a turn-on delay time of 2.2ns. The component operates within a supply voltage range of -4.94V to -5.46V, with output currents of 50mA (low level) and -50mA (high level). Packaged in a 20-pin PLCC for surface mounting, this lead-free and RoHS-compliant integrated circuit is supplied on tape and reel.
Onsemi MC10H188FNR2G technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H188FNR2G to view detailed technical specifications.
No datasheet is available for this part.
