
Surface mount hex non-inverting buffer gate IC, featuring 6 independent 1-input buffer elements. Operates with ECL technology across a supply voltage range of -4.94V to -5.46V. Delivers 50mA low-level output current and -50mA high-level output current. Offers a propagation delay of 1.9ns and a turn-on delay time of 2.2ns. Packaged in SOIC for tape and reel distribution.
Onsemi MC10H188MEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H188MEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
