
Hex 1-Input Non-Inverting Gate, a 6-channel ECL logic IC featuring through-hole mounting in a PDIP-16 package. Delivers 50mA low-level output current and -50mA high-level output current. Operates with a nominal supply voltage of -5.46V, within a range of -4.94V to -5.46V. Offers a propagation delay of 1.9ns and a turn-on delay time of 2.2ns. This RoHS compliant component is lead-free and suitable for operation between 0°C and 75°C.
Onsemi MC10H188PG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | -5.46V |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H188PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
