
Six-channel, 1-input inverting logic gate IC featuring ECL technology. This through-hole component offers a propagation delay of 1.9ns and a turn-on delay time of 2.3ns. Operating within a supply voltage range of -4.94V to -5.46V, it supports a high level output current of -50mA and a low level output current of -50mA. The ceramic CDIP package is designed for 0°C to 75°C operation.
Onsemi MC10H189L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | -50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H189L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
