
Six-channel, 1-input inverting logic gate with ECL technology. Features a PDIP package for through-hole mounting, operating between 0°C and 75°C with supply voltages from -4.94V to -5.46V. Offers a propagation delay of 1.9ns and a turn-on delay time of 2.3ns, with output current capabilities of -50mA at both high and low levels. This inverting buffer gate is supplied in a 16-pin plastic DIP package.
Onsemi MC10H189P technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | -50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H189P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
