Onsemi MC10H330FNR2G technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 157mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H330FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
