Onsemi MC10H330L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.07 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 10H |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 5.3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 157 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.