
The MC10H332FN is a 2-bit receiver IC from Onsemi, packaged in a PLCC-20 package. It operates over a temperature range of 0 to 75°C and has a minimum supply voltage of 8V. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 46 units per package.
Onsemi MC10H332FN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10H |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H332FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
