Onsemi MC10H332P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10H |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H332P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
