
4-bit PECL to TTL translator, surface mount logic IC with 4 channels. Features 5ns propagation and turn-on delay, operating at up to 50MHz. Supports 4.75V to 5.25V supply voltage with a 5V nominal. Outputting TTL with 3-state capability, it offers -3mA high-level and 20mA low-level output current. Packaged in a 20-lead PLCC, this RoHS and Halogen Free component is designed for 0°C to 75°C operation.
Onsemi MC10H350FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Frequency-Max | 50MHz |
| Operating Supply Voltage | 5V |
| Output Type | TTL, 3-STATE |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 5ns |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H350FNG to view detailed technical specifications.
No datasheet is available for this part.