
4-bit PECL to TTL translator featuring 4 channels and 4 inputs. This through-hole mounted integrated circuit operates from a 4.75V to 5.25V supply voltage with a typical 5V operating supply. Outputs are TTL compatible and 3-state, with a high-level output current of -3mA and a low-level output current of 20mA. Maximum operating frequency reaches 50MHz, with a propagation delay of 5ns. The component is RoHS compliant and housed in a 16-pin DIP package.
Onsemi MC10H350PG technical specifications.
| Package/Case | DIP |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Frequency-Max | 50MHz |
| Operating Supply Voltage | 5V |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H350PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
