
4-bit TTL/NMOS to ECL translator IC, featuring 4 independent translator circuits. Operates with a supply voltage of 4.75V to 5.25V, supporting a maximum operating frequency of 150MHz. Offers output currents of 50mA (low level) and -50mA (high level) with a propagation delay of 2.2ns. Packaged in a 20-lead LCC surface-mount configuration, this RoHS and Halogen Free component is designed for reliable signal translation.
Onsemi MC10H351FNG technical specifications.
| Package/Case | LCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Frequency-Max | 150MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H351FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
