
4-bit, 4-channel TTL/NMOS to ECL translator IC. Features 2.2ns propagation delay and 2.2ns turn-on delay time, with a maximum operating frequency of 150MHz. Supports 5V operating supply voltage with a range of 4.75V to 5.25V. Offers 50mA output current (50mA low level, -50mA high level). Packaged in a 20-lead PDIP, through-hole mount, 18-tube packaging. RoHS compliant and lead-free.
Onsemi MC10H351PG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Frequency-Max | 150MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H351PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
