The MC10H600FNG is a 9-bit translator IC from Onsemi, packaged in a QCCJ, LDCC28, .5SQ package. It operates over a temperature range of 0 to 75°C and is designed for surface mount applications. The device is RoHS compliant and has a propagation delay of 3.2ns and turn-on delay time of 3.5ns.
Onsemi MC10H600FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Number of Circuits | 9 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.5ns |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H600FNG to view detailed technical specifications.
No datasheet is available for this part.
