The MC10H607FNG is a 6-bit translator with 6 channels, operating at 5V with TTL output type. It is designed for surface mount applications and features a lead-free, plastic LCC-28 package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is RoHS compliant and suitable for use in a variety of logic IC applications.
Onsemi MC10H607FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.1ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H607FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.