
Differential clock/data fanout buffer, 1:2 configuration, supporting 2.5V/3.3V operation. Features a maximum frequency of 3GHz and CML input. This surface mount SOIC-8 package offers 4 outputs with a 50mA output current and a propagation delay of 0.31ns. Operating temperature range is -40°C to 85°C, with a nominal supply current of 33mA. RoHS and Halogen Free compliant.
Onsemi MC10LVEP11DG technical specifications.
| Package/Case | SOIC |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.31ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.36ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10LVEP11DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
