Onsemi MC10LVEP11DR2 technical specifications.
| Package/Case | SOIC |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.31ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 0.36ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10LVEP11DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
