The MC10LVEP11DTG is an industrial-grade clock driver from Onsemi. It operates within a supply voltage range of 2.375V to 3.8V and features a propagation delay of 0.31ns. This device is packaged in an 8-pin TSSOP package and is suitable for use in industrial applications. The MC10LVEP11DTG has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Onsemi MC10LVEP11DTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10LVE |
| Propagation Delay (tpd) | 0.31 |
| Prop. Delay@Nom-Sup | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10LVEP11DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.