Onsemi MC10SX1130D technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | -5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC10SX1130D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
