Onsemi MC10SX1130DG technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10SX1130DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.