
The MC10SX1130DR2 is a surface mount driver IC with a maximum operating frequency of 300MHz and a maximum supply current of 24mA. It is designed to operate within a temperature range of -40°C to 85°C. The IC is packaged in a SOIC package and is available in quantities of 2500 per reel. The device is not RoHS compliant and contains lead. It is suitable for use in a variety of applications where high-speed signal processing is required.
Onsemi MC10SX1130DR2 technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10SX1130DR2 to view detailed technical specifications.
No datasheet is available for this part.