Onsemi MC10SX1190DT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10SX1190DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.