
High-performance prescaler IC operating from 2.7V to 5.5V, featuring a maximum frequency of 1.1GHz. This surface-mount component, housed in an 8-pin SOIC package, offers divide-by-2, 4, or 8 functionality with CML input and a nominal output voltage of 800mV. It operates within a temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant.
Onsemi MC12093DG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CML |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 800mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC12093DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
