Prescaler IC featuring a maximum frequency of 1.1GHz and a minimum frequency of 100MHz. This surface mount component operates with a supply voltage range of 2.7V to 5.5V, typically 5V, and consumes 3mA of operating supply current. It supports division by 2, 4, or 8 and utilizes CML input. The device is housed in an 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height, with a nominal output voltage of 800mV. This RoHS and Halogen Free compliant integrated circuit is supplied on tape and reel.
Onsemi MC12093DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC12093 |
| Supply Current | 4.5mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC12093DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
