
Surface mount prescaler IC operating from 2.7V to 5.5V, featuring a maximum frequency of 2.5GHz. This component supports ECL input and logic interface, with divide-by-2/4 functionality. It operates within a temperature range of -40°C to 85°C and is housed in an 8-pin SOIC package. RoHS compliant and lead-free.
Onsemi MC12095DG technical specifications.
| Package/Case | SOIC |
| Frequency | 2.5GHz |
| Height | 1.5mm |
| Input | ECL |
| Input Current | 8.7mA |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8.7mA |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC12095DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
