Onsemi MC12095MNR4G technical specifications.
| Package/Case | DFN |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC12095MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
