
Quad 2-input NOR gate IC, featuring CMOS technology and a SOIC package. Operates with a supply voltage range of 3V to 18V, offering a propagation delay of 80ns. Designed for surface mount applications, this component boasts a wide operating temperature range from -55°C to 125°C. It provides 4.2mA of high and low level output current, with a total output current capability of 10mA. This RoHS compliant and halogen-free integrated circuit is supplied on a 2500-piece reel.
Onsemi MC14001BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14001BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
