
Quad 2-Input NOR Gate IC, CMOS technology, operating from 3V to 18V supply. Features four independent NOR gates, each with two inputs and one output. Offers a maximum operating temperature of 125°C and a minimum of -55°C. Packaged in a surface-mount SOIC-14 case, this component is RoHS compliant and halogen-free. Propagation delay is 80ns, with low-level output current of 4.2mA and high-level output current of -1.8mA.
Onsemi MC14001UBDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -1.8mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14001UBDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
