The MC14002BCP is a dual NOR gate IC from Onsemi, featuring a maximum operating temperature of 125°C and a propagation delay of 300ns. This logic IC is packaged in a DIP14 package and has a load capacitance of 50pF. It is designed for use in military-grade applications and has a temperature grade of MILITARY.
Onsemi MC14002BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NOR GATE |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14002BCP to view detailed technical specifications.
No datasheet is available for this part.