Onsemi MC14007UBDR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Quiescent Current | 2nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC14007UBDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
