
CMOS logic IC featuring three independent inverting buffer/inverter circuits. This dual complementary pair offers 3-channel inverting logic with a wide operating temperature range of -55°C to 125°C and a maximum supply voltage of 18V. Designed for surface mounting in a 14-pin SOIC package, it provides 4.2mA of output current at both high and low levels. The component is RoHS and Halogen Free compliant, with a typical propagation delay of 55ns.
Onsemi MC14007UBDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Functions | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Quiescent Current | 2nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14007UBDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
