
Triple 1-input inverter gate IC, CMOS technology, operating from 3V to 18V supply. Features 3 input and 3 output lines, with a propagation delay of 55ns and turn-on delay of 125ns. Offers high level output current of -4.2mA and low level output current of 4.2mA. Packaged in a 14-pin SOIC surface mount configuration, this lead-free and RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Onsemi MC14007UBFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14007UBFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
