Onsemi MC14008BD technical specifications.
| Logic Family | 4000 |
| Logic Function | Binary Full Adder |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Maximum High Level Output Current | -4.2(Min)mA |
| Maximum Low Level Output Current | 4.2(Min)mA |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC14008BD to view detailed technical specifications.
No datasheet is available for this part.