The MC14008BF is a 16-pin dual-in-line arithmetic and logic unit IC from Onsemi, designed for operation within a temperature range of -55°C to 125°C. It can be supplied with a voltage between 3V and 18V. The IC features a propagation delay of 800ns and supports up to 4-bit arithmetic operations. It is packaged in a 16-pin R-PDSO-G16 SOP package, measuring 5.275mm in width and 10.2mm in length.
Onsemi MC14008BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 800 |
| Number of Bits | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14008BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.