Onsemi MC14011BFR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14011BFR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.