Onsemi MC14011UBCP technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -1.8mA |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 4000B |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14011UBCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
