
Quad 2-Input NAND Gate IC, CMOS technology, operating from 3V to 18V supply. Features four independent 2-input NAND gates with a maximum propagation delay of 80ns. Offers a low-level output current of 4.2mA and a high-level output current of -1.8mA. Packaged in a 14-pin SOIC surface mount configuration, this component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Onsemi MC14011UBDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -1.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14011UBDG to view detailed technical specifications.
No datasheet is available for this part.
