
Dual 4-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 18V, offering a high-level output current of -4.2mA and a low-level output current of 4.2mA. This through-hole component is housed in a 14-pin PDIP package with dimensions of 19.56mm (length) x 6.6mm (width) x 3.68mm (height). It boasts a propagation delay of 100ns and a quiescent current of 1uA, with a maximum operating temperature of 125°C. RoHS compliant and part of the 4000B series.
Onsemi MC14012BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14012BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
