
Dual 4-input NAND gate IC featuring 2 independent circuits, each with four inputs. This logic gate operates with a supply voltage range of 3V to 18V, typically 15V, and offers a propagation delay of 100ns. The component is housed in a 14-pin SOIC package (PDSO14) with dimensions of 8.75mm length, 4mm width, and 1.5mm height, designed for surface mounting. It supports high and low level output currents of ±4.2mA and has a quiescent current of 1µA, with an operating temperature range from -55°C to 125°C.
Onsemi MC14012BD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 4000B |
| Turn-On Delay Time | 24ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14012BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
