
Dual 4-input NAND gate IC, featuring CMOS technology and a SOIC package for surface mount applications. This logic IC operates with a supply voltage range of 3V to 18V, offering a nominal 18V, and supports both lead-free and halogen-free environments. It provides a low-level output current of 4.2mA and a high-level output current of -4.2mA, with a quiescent current of 1uA. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant component boasts a propagation delay of 100ns.
Onsemi MC14012BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14012BDR2G to view detailed technical specifications.
No datasheet is available for this part.
