
The MC14013BCP is a dual 1-bit D flip-flop integrated circuit from Onsemi. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 18V. The device is packaged in a 14-pin plastic dual in-line package (PDIP) and features a propagation delay of 350 nanoseconds. The MC14013BCP is a logic IC type D flip-flop with a maximum frequency of 2 MHz and a load capacitance of 50 picofarads.
Onsemi MC14013BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 7 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14013BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.