
Automotive-grade D-Type flip-flop IC featuring two independent elements, each with a single-ended input and non-inverting output. Operates with a positive edge clock trigger, supporting a maximum frequency of 7MHz. This CMOS logic IC is housed in a 14-pin SOIC package for surface mounting, with a supply voltage range of 3V to 18V. Key specifications include a 450ns propagation delay, 4.2mA high/low level output current, and a wide operating temperature range from -55°C to 125°C.
Onsemi MC14013BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Frequency | 7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14013BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
