The MC14013BDT is a dual D flip-flop integrated circuit from Onsemi, operating within a temperature range of -55°C to 125°C. It features a 14-pin TSSOP package and supports supply voltages between 3V and 18V. The device has a propagation delay of 350 nanoseconds and a maximum frequency of 2 MHz. It is designed for use in digital logic applications and is compliant with military temperature grade specifications.
Onsemi MC14013BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 7 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14013BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.